345-018-520-288

Heilind Number:EDA345-018-520-288
Manufacturer:EDAC
Manufacturer Number:345-018-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-288

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision and durability in mind, it features 18 positions across two rows, ensuring seamless and reliable data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, providing exceptional protection and longevity. Contact points are made of copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation and green color make it easy to identify and install. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.