345-018-520-402

Heilind Number:EDA345-018-520-402
Manufacturer:EDAC
Manufacturer Number:345-018-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-402

Detailed Description

Enhance connectivity in your electronic devices with this 18-position Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a .1-inch pitch, ensuring optimal performance and efficiency. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material provides reliable conductivity. With a current rating of 3A, this connector is suitable for a wide range of applications. Its one-row design and .2-inch row spacing allow for easy installation on your PCB. Operating in temperatures ranging from -40 to 105°C, it offers versatility in various environmental conditions. Upgrade your connectivity solutions with this high-quality connector.