345-018-520-403

Heilind Number:EDA345-018-520-403
Manufacturer:EDAC
Manufacturer Number:345-018-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-403

Detailed Description

Enhance connectivity on your PCB with this 18-position Board To Board Card Edge Connector. Designed for seamless integration, it features a 1-row layout with a compact .1-inch pitch and .2-inch row spacing. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Crafted with precision, the copper alloy contacts guarantee secure and efficient signal transmission. With a straight mount orientation, it's easy to install and align for optimal functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this high-quality component and experience seamless connectivity like never before.