345-018-520-404

Heilind Number:EDA345-018-520-404
Manufacturer:EDAC
Manufacturer Number:345-018-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge 18-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With a straight mount orientation and a pitch of .1 inches, it offers effortless installation for your electronic projects. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in its single-row design and row spacing of .2 inches for efficient signal transmission. Upgrade your PCB setup with this high-performance connector, a must-have in any electronic enthusiast's toolkit.