345-018-520-408

Heilind Number:EDA345-018-520-408
Manufacturer:EDAC
Manufacturer Number:345-018-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-408

Detailed Description

Enhance your electronic connections with this green Board To Board PCB Connector. Designed for optimal performance, it features a straight mount orientation and a single row configuration with 18 positions. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.