345-018-520-412

Heilind Number:EDA345-018-520-412
Manufacturer:EDAC
Manufacturer Number:345-018-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-412

Detailed Description

Enhance your circuit connections with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector boasts 18 positions with a 0.1-inch pitch, ensuring precise and secure linkages. Its UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee durability and reliability, even in demanding environments. With a straight mount orientation and a row spacing of 0.2 inches, installation is a breeze. Operable in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and efficient connectivity.