345-018-520-478

Heilind Number:EDA345-018-520-478
Manufacturer:EDAC
Manufacturer Number:345-018-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-478

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts 18 positions with a single row configuration, ensuring efficient data transfer. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability in any application. With a compact .1-inch pitch and .2-inch row spacing, it offers precise and secure connections. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's perfect for industrial environments. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Upgrade your PCB setup with this top-of-the-line connector, a must-have in any tech enthusiast's arsenal.