345-018-520-488

Heilind Number:EDA345-018-520-488
Manufacturer:EDAC
Manufacturer Number:345-018-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-488

Detailed Description

Enhance your circuit connections with our sleek and efficient Green Board To Board PCB Connector. With a single row housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and safety. Its 18 copper alloy contact positions ensure secure and reliable transmission, while the .1-inch pitch and .2-inch row spacing provide optimal signal integrity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Designed for straight mounting orientation, this connector is a must-have for seamless PCB integration. Elevate your electronic projects with this high-quality component.