345-018-520-502

Heilind Number:EDA345-018-520-502
Manufacturer:EDAC
Manufacturer Number:345-018-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and a pitch of .1 inches, they offer a total of 18 positions for efficient signal transmission. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operable in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme environments. Elevate your connection game with these top-of-the-line connectors.