345-018-520-503

Heilind Number:EDA345-018-520-503
Manufacturer:EDAC
Manufacturer Number:345-018-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-503

Detailed Description

Elevate your PCB connectivity with this robust Board To Board Card Edge Connector. Designed with precision and durability in mind, this essential component features 18 positions across two rows, ensuring seamless power and data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and efficient assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this high-quality connector for optimal connectivity and performance assurance.