345-018-520-504

Heilind Number:EDA345-018-520-504
Manufacturer:EDAC
Manufacturer Number:345-018-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-504

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for optimal performance, it features 18 positions across 2 rows, ensuring seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in challenging conditions. Copper alloy contacts and a .1-inch pitch provide secure and efficient connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component.