345-018-520-507

Heilind Number:EDA345-018-520-507
Manufacturer:EDAC
Manufacturer Number:345-018-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-507

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision, it features two rows of 18 positions each, ensuring seamless and secure mating. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, while copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Upgrade your PCB assembly with this green-colored connector, meeting both functional and aesthetic requirements with ease.