345-018-520-508

Heilind Number:EDA345-018-520-508
Manufacturer:EDAC
Manufacturer Number:345-018-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-508

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for efficiency and durability, it features 18 positions spread across two rows, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easy to achieve. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation further simplifies installation, making it a convenient choice for your electronic setups. Upgrade your connectivity solutions with this essential component.