345-018-520-558

Heilind Number:EDA345-018-520-558
Manufacturer:EDAC
Manufacturer Number:345-018-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-558

Detailed Description

Enhance your PCB connectivity with our versatile Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With two rows of 18 positions each, it offers ample connectivity options for your electronic devices. The high-quality Copper Alloy contacts guarantee optimal signal transmission, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is perfect for demanding industrial applications. Upgrade your PCB setup with this essential component, available now in a sleek Green color.