345-018-520-578

Heilind Number:EDA345-018-520-578
Manufacturer:EDAC
Manufacturer Number:345-018-520-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-578

Detailed Description

Enhance your PCB connection with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 18 positions across 2 rows, ensuring efficient data transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Crafted with copper alloy contacts, it ensures optimal signal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your setup with this straight-mount connector for seamless and reliable board-to-board connections.