345-018-520-588

Heilind Number:EDA345-018-520-588
Manufacturer:EDAC
Manufacturer Number:345-018-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-588

Detailed Description

Enhance your electronic connections with this Green Board-To-Board PCB Connector, offering a reliable and efficient solution for your circuitry needs. With a low amperage of 3A, this connector is perfect for delicate power transfers. Its UL 94V-0 Thermoplastic Polyester housing material ensures safety and durability, while the Copper Alloy contact material guarantees optimal conductivity. Featuring two rows of 18 positions each, with a pitch of .1 inch and row spacing of .2 inches, this connector allows for seamless integration into your PCB layout. Designed for straight mount orientation, it offers easy and secure installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Trust in its performance for seamless board-to-board connections in your electronic projects.