345-018-520-603

Heilind Number:EDA345-018-520-603
Manufacturer:EDAC
Manufacturer Number:345-018-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-603

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row, allowing for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance in demanding environments. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your device's connectivity with this essential component.