345-018-520-604

Heilind Number:EDA345-018-520-604
Manufacturer:EDAC
Manufacturer Number:345-018-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-604

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, designed for seamless board-to-board integration. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also complies with stringent safety standards. Featuring 18 positions in a single row layout, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is effortless. Its straight mount orientation facilitates easy installation onto your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this reliable and efficient Card Edge Connector.