345-018-520-658

Heilind Number:EDA345-018-520-658
Manufacturer:EDAC
Manufacturer Number:345-018-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-658

Detailed Description

Enhance connectivity within your electronic devices with this high-quality, straight-mount Board To Board PCB Connector. Designed for seamless integration, it features 18 positions arranged in a single row with a pitch of .1 inch for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Ideal for intricate circuitry, this connector boasts a compact design with a row spacing of .2 inch, making it a versatile solution for various applications. Upgrade your system's connectivity with this essential component.