345-018-520-678

Heilind Number:EDA345-018-520-678
Manufacturer:EDAC
Manufacturer Number:345-018-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-678

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 18 positions, offering reliable contact for your electronic components. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. The contact material, Copper Alloy, further enhances conductivity. Operating flawlessly in a temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our product to provide efficient and secure connectivity for your PCB needs.