345-018-520-688

Heilind Number:EDA345-018-520-688
Manufacturer:EDAC
Manufacturer Number:345-018-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-688

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring a single row configuration with 18 positions, it offers reliable contact points for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless signal transmission. Its straight mount orientation allows for easy installation, catering to diverse application needs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this high-performance connector, a must-have in any electronic assembly toolkit.