345-018-520-802

Heilind Number:EDA345-018-520-802
Manufacturer:EDAC
Manufacturer Number:345-018-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-802

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 18 positions with 2 rows for efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. The green connector offers a 3A amperage and operates flawlessly in temperatures ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. Its straight mount orientation simplifies installation, making it a versatile solution for various electronic applications. Upgrade your connectivity standards with this essential component.