345-018-520-804

Heilind Number:EDA345-018-520-804
Manufacturer:EDAC
Manufacturer Number:345-018-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-804

Detailed Description

Enhance connectivity within your electronic devices with our Green Board-to-Board PCB Connector. Featuring 18 positions across two rows, this connector ensures seamless signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating environments. The copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, deliver optimal conductivity. Designed for straight mounting orientation, it facilitates easy installation on PCBs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is both efficient and resilient. Elevate your PCB assembly with this essential component.