345-018-520-812

Heilind Number:EDA345-018-520-812
Manufacturer:EDAC
Manufacturer Number:345-018-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance. With two rows and eighteen positions, it offers ample connectivity options for your boards. The green color and straight mount orientation make it easy to identify and install. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB connections with this efficient and versatile connector.