345-018-520-858

Heilind Number:EDA345-018-520-858
Manufacturer:EDAC
Manufacturer Number:345-018-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-858

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration in your circuitry, it features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. With 18 positions spread across two rows, this connector offers ample opportunities for secure and efficient data transmission. Crafted with precision, it boasts copper alloy contacts and a .1-inch pitch, ensuring reliable conductivity. Its straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Elevate your PCB assembly with this essential connector.