345-018-520-878

Heilind Number:EDA345-018-520-878
Manufacturer:EDAC
Manufacturer Number:345-018-520-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-878

Detailed Description

Enhance your PCB connections with our dual-row board-to-board connector. Designed for seamless integration, this component boasts 18 positions with a pitch of .1 inches, ensuring reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts provide optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Elevate your PCB assembly with this essential component.