345-018-521-101

Heilind Number:EDA345-018-521-101
Manufacturer:EDAC
Manufacturer Number:345-018-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-101

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector boasts 18 positions and a compact single-row layout, making it ideal for space-constrained applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in even the most demanding environments. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfectly suited for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this essential component.