345-018-521-102

Heilind Number:EDA345-018-521-102
Manufacturer:EDAC
Manufacturer Number:345-018-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row with a pitch of .1 inches, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing with copper alloy contacts, it guarantees long-lasting reliability. The straight mount orientation and compact design make it ideal for various applications. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector offers reliable performance in diverse environments. Upgrade your electronic projects with this essential component.