345-018-521-104

Heilind Number:EDA345-018-521-104
Manufacturer:EDAC
Manufacturer Number:345-018-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-104

Detailed Description

Efficiently connect and power up your devices with this high-performance Board To Board PCB Connector. Featuring 18 positions in a single row, it ensures seamless connectivity for your circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees longevity and reliable performance. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.