345-018-521-107

Heilind Number:EDA345-018-521-107
Manufacturer:EDAC
Manufacturer Number:345-018-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-107

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 18 positions in a single row, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment. Operating smoothly in a temperature range from -40 to 105 °C, it's suitable for diverse environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.