345-018-521-108

Heilind Number:EDA345-018-521-108
Manufacturer:EDAC
Manufacturer Number:345-018-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-108

Detailed Description

Elevate your PCB connectivity with this cutting-edge green Card Edge Connector. Designed for seamless integration, its 18 positions ensure reliable contact between boards. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. With a 3A amperage and operating temperature range of -40 to 105°C, this connector is built to perform in diverse environments. Its straight mount orientation and .1-inch pitch offer easy installation, making it a must-have for professional PCB assembly. Trust in this connector for efficient and secure board-to-board connections.