345-018-521-112

Heilind Number:EDA345-018-521-112
Manufacturer:EDAC
Manufacturer Number:345-018-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-112

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Card Edge Connector. Designed for superior performance, it features 18 positions in a single row with a pitch of .1 inches, ensuring precise and secure mating. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts and a current rating of 3A, it offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation and compact design make it easy to integrate into your setup. Upgrade your connectivity solutions with this essential component.