345-018-521-178

Heilind Number:EDA345-018-521-178
Manufacturer:EDAC
Manufacturer Number:345-018-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-178

Detailed Description

Enhance connectivity within your electronic devices with this efficient board-to-board PCB connector. Designed for seamless integration, this connector features 18 positions in a single row, allowing for easy and reliable signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, this connector offers excellent conductivity for optimal performance. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.