345-018-521-188

Heilind Number:EDA345-018-521-188
Manufacturer:EDAC
Manufacturer Number:345-018-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-188

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Featuring 18 positions in a single row, this connector is designed for seamless integration in your circuit setup. The housing is crafted from UL 94V-0 rated Thermoplastic Polyester for durability and safety. Copper Alloy contacts ensure reliable signal transmission, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With a straight mount orientation, it's easy to install, and its broad operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connections with this essential component for efficient and reliable electronic systems.