345-018-521-202

Heilind Number:EDA345-018-521-202
Manufacturer:EDAC
Manufacturer Number:345-018-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts dual rows and 18 positions, ensuring optimal performance in a variety of applications. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for both industrial and commercial use. Elevate your electronic projects with this essential connector.