345-018-521-204

Heilind Number:EDA345-018-521-204
Manufacturer:EDAC
Manufacturer Number:345-018-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-204

Detailed Description

Enhance your electronic connections with this durable and efficient board-to-board PCB connector. With a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures safe and reliable performance. The copper alloy contacts guarantee optimal conductivity, while the 18-position, dual-row design allows for seamless data transfer. Measuring at a compact pitch of .1 inch and row spacing of .2 inches, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Its straight mount orientation offers easy integration onto PCBs, making it a versatile and essential component for your connectivity needs. Elevate your electronic projects with this high-quality card edge connector.