345-018-521-207

Heilind Number:EDA345-018-521-207
Manufacturer:EDAC
Manufacturer Number:345-018-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for superior functionality, it features 18 positions with 2 rows for seamless integration. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity. The pitch of .1 inch and row spacing of .2 inch offer precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation makes installation hassle-free. Elevate your electronic projects with this essential component.