345-018-521-212

Heilind Number:EDA345-018-521-212
Manufacturer:EDAC
Manufacturer Number:345-018-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green design and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With two rows of 18 positions each, it offers ample room for seamless connections. The copper alloy contact material ensures efficient transmission, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this essential component for optimal performance.