345-018-521-278

Heilind Number:EDA345-018-521-278
Manufacturer:EDAC
Manufacturer Number:345-018-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-278

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable signal transmission. With two rows and a pitch of .1 inch, it offers seamless integration into your PCB assembly. The straight mount orientation and 18 positions make it versatile for various applications. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your design with this essential component for seamless data transfer and functionality.