345-018-521-288

Heilind Number:EDA345-018-521-288
Manufacturer:EDAC
Manufacturer Number:345-018-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-288

Detailed Description

Enhance connectivity within your electronic devices with this Green Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts. With two rows and 18 positions, it offers ample space for secure and efficient connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Whether you're assembling components or conducting maintenance, its straight mount orientation simplifies the process. Upgrade your connectivity solutions with this reliable and versatile connector.