345-018-521-402

Heilind Number:EDA345-018-521-402
Manufacturer:EDAC
Manufacturer Number:345-018-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-402

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, featuring 18 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation ensures easy installation. Elevate your electronics with this high-performance connector.