345-018-521-403

Heilind Number:EDA345-018-521-403
Manufacturer:EDAC
Manufacturer Number:345-018-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-403

Detailed Description

Elevate your PCB connections with our high-performance Green Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable conductivity. With 18 positions and a single row layout, it offers efficient signal transmission in a compact form factor. The .1-inch pitch and .2-inch row spacing ensure easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Trust in this essential component for your connectivity needs.