| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-018-521-404 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-018-521-404 |
345-018-521-404
| Heilind Number: | EDA345-018-521-404 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-018-521-404 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic devices with our 18-position green board-to-board PCB connector. Crafted from UL 94V-0 thermoplastic polyester, it ensures durability and safety in operation. Featuring copper alloy contacts and a pitch of .1 inches, this connector guarantees reliable performance. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is suitable for various applications. Trust in this connector for seamless data transmission in your projects.

