345-018-521-407

Heilind Number:EDA345-018-521-407
Manufacturer:EDAC
Manufacturer Number:345-018-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-407

Detailed Description

Enhance your connection capabilities with our high-quality Board-to-Board PCB Connector. Carefully crafted with a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. Featuring 18 positions and a single row design, it facilitates seamless communication between PCBs. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for all your connectivity needs. Elevate your electronic projects with this essential component.