345-018-521-408

Heilind Number:EDA345-018-521-408
Manufacturer:EDAC
Manufacturer Number:345-018-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-408

Detailed Description

Enhance your circuit connections with this high-performing Board-To-Board PCB Connector. Designed for efficiency and reliability, this connector features 18 positions, ideal for seamless integration into your project. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Upgrade your setup with this straight-mount, green-colored connector, a must-have for any electronics enthusiast.