345-018-521-458

Heilind Number:EDA345-018-521-458
Manufacturer:EDAC
Manufacturer Number:345-018-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-458

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions with a single row layout, ensuring efficient signal transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in operation. The straight mount orientation simplifies installation, while the .1-inch pitch and .2-inch row spacing optimize space utilization. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Explore seamless connectivity solutions with this essential component.