345-018-521-488

Heilind Number:EDA345-018-521-488
Manufacturer:EDAC
Manufacturer Number:345-018-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-488

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a vibrant green body, this connector boasts 18 positions and a single row layout, making it ideal for streamlined circuitry setups. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and resilient, perfect for demanding industrial environments. Upgrade your electronics with this essential component.