345-018-521-502

Heilind Number:EDA345-018-521-502
Manufacturer:EDAC
Manufacturer Number:345-018-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 18 positions across 2 rows, it guarantees efficient signal transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. The copper alloy contact material and straight mount orientation further optimize connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Elevate your electronic projects with this reliable and versatile connector.