345-018-521-578

Heilind Number:EDA345-018-521-578
Manufacturer:EDAC
Manufacturer Number:345-018-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-578

Detailed Description

Enhance connectivity within your electronic devices with this 18-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation offers easy installation on your PCB. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Perfect for industrial and commercial applications, this connector is a crucial component for your electronic projects.