345-018-521-602

Heilind Number:EDA345-018-521-602
Manufacturer:EDAC
Manufacturer Number:345-018-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-602

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features 18 positions in a single row with a pitch of .1 inches, ensuring seamless data transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector offers optimal conductivity in any environment. Its straight mount orientation and compact design make it easy to integrate into your system. Upgrade your connectivity solutions with this essential component for seamless electronics assembly.